| Quantity | Price |
|---|---|
| 1+ | $97.170 |
Product Information
Product Overview
The TEN 20-2412WIR is a high performance 20W DC/DC Converter Module featuring ultra wide 4:1 input voltage range of 9 to 36VDC and 12VDC output with industry-standard footprint. It has excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. The standard features include 12VDC output voltage, remote ON/OFF, over voltage protection, under voltage lockout and short-circuit protection. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems.
- No minimum load required
- Under voltage lock-out circuit
- output voltage adjustable
- Thermal shock and vibration resistant according EN 61373
- 89% Typical efficiency
- 24VDC Nominal input voltage
Applications
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Railway
4:1
1 Output
1.67A
-
1.5kV
Fixed, Adjustable
10.2mm
50.8mm
36V
No SVHC (14-Jun-2023)
DIP
20W
12V
-
-
24V
25.4mm
Through Hole
9V
TEN 20WIR Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate