Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-4822WICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R4840
Product RangeTEN 15WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.270 |
Price for:Each
Minimum: 10
Multiple: 10
$782.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-4822WICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R4840
Product RangeTEN 15WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1625mA
Output Voltage - Output 2-12V
Output Current - Output 2625mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 15WI
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEN 15-4822WI is a 2-output 15W board-mount isolated DC/DC Converter with ultra-wide 4:1 input range. It offers 18 to 75VDC input voltage range and ±12VDC output voltage. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime. Other feature of this converter is extended temperature range of -40 to 85°C.
- Indefinite short-circuit protection
- Industry standard pin-out
- Six-side shielded case
- 1500VDC I/O isolation
- 85% Typical efficiency
- 48VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
625mA
Output Current - Output 2
625mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
TEN 15WI
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
