Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 10-1215Copy
Newark Part No.55AH0105
Product RangeTEL 10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.100 |
Price for:Each
Minimum: 10
Multiple: 10
$311.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 10-1215Copy
Newark Part No.55AH0105
Product RangeTEL 10
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1416mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width13.7mm
Height8mm
DC / DC Converter MountingThrough Hole
Depth23.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEL 10
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
416mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8mm
Depth
23.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
13.7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
TEL 10
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
