Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 10-1213
Newark Part No.55AH0104
Product RangeTEL 10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.220 |
Price for:Each
Minimum: 10
Multiple: 10
$322.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 10-1213
Newark Part No.55AH0104
Product RangeTEL 10
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1666mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width13.7mm
DC / DC Converter MountingThrough Hole
Height8mm
Depth23.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEL 10
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
666mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
23.8mm
Input Voltage DC Max
18V
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
13.7mm
Height
8mm
Input Voltage DC Min
9V
Product Range
TEL 10
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
