Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEC 2-2411Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AC3160 |
| Product Range | TEC 2 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $11.510 |
Price for:Each
Minimum: 10
Multiple: 10
$115.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEC 2-2411Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AC3160 |
| Product Range | TEC 2 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 2:1 |
| Output Power Max | 2W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 400mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 9.1mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 11.2mm |
| Depth | 21.8mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | TEC 2 |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
TEC 2-2411 is a TEC 2 series DC/DC converter. TEC 2 is a new series with the design purpose to improve the prevalent 2W SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The functional isolation system is designed to meet EN 62368-1 with 1600VDC test voltage.
- Input voltage range from 18 to 36VDC (24VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 400mA
- Efficiency typically is 83%
- Remote on/off
- Fully regulated outputs
- Continuous short circuit protection
- 3-year product warranty
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 400mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.6kV |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 21.8mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (08-Jul-2021) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 9.1mm |
| Height | 11.2mm |
| Input Voltage DC Min | 18V |
| Product Range | TEC 2 |
Technical Docs (2)
Alternatives for TEC 2-2411
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
