Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDU 1-1212Copy
Newark Part No.64AK6619
Product RangeTDU 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
Price for:Each
Minimum: 10
Multiple: 10
$67.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDU 1-1212Copy
Newark Part No.64AK6619
Product RangeTDU 1 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width10.2mm
Height8mm
Depth12.7mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeTDU 1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TDU 1-1212 is a TDU 1 series isolated 1W DC/DC converter with unregulated outputs in a compact DIP-8 package. This is designed to offer a compact low-cost alternative to regulated with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O isolation of 1500VDC, and an operating temperature range from -40°C to 85°C without derating. The compact dimensions of this converter make them an ideal solution for many space-critical applications in communication equipment, instrumentation, and industrial electronics.
- Input voltage range from 10.8 to 13.2VDC, output voltage is 12VDC
- Maximum output current is 84mA, typical efficiency is 81%
- Unregulated outputs
- Natural convection (20LFM) cooling system
- Switching frequency range from 20 to 95KHz (royer) / 50KHz typ. (Royer)
- THD (through-hole device) connection type, DIP8 footprint type
- Non-conductive plastic (UL 94 V-0 rated) housing/base material
- Plastic case housing type, PCB mounting type
- 3-year product warranty
- Length is 0.5inch, width is 0.40inch, depth is 0.31inch
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8mm
Input Voltage DC Min
10.8V
Product Range
TDU 1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
10.2mm
Depth
12.7mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
