
| Quantity | Price |
|---|---|
| 1+ | $37.050 |
Product Information
Product Overview
TDR 2WI series is a family of compact 2W DC/DC-converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote on/off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 2WI converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.
- Fully regulated outputs
- Low ripple and noise
- Temperature range from -40°C to +85°C without derating
- I/O isolation of 1600VDC
- Continuous automatic recovery short-circuit protection
- 3-year product warranty
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, natural convection (20 LFM) cooling
- Switching frequency of 100KHz to 2500KHz (RCC)
- Non-conductive plastic (UL94 V-0 rated) housing and copper pin material
Technical Specifications
ITE
4:1
1 Output
134mA
-
1.6kV
Fixed
8.7mm
18.9mm
75V
No SVHC (25-Jun-2025)
DIP
2W
15V
-
Regulated
48V
12.8mm
Through Hole
18V
TDR 2WI
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
