Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-1222WISM
Newark Part No.70W2166
Product RangeTDR 2WISM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.310 |
Price for:Each
Minimum: 10
Multiple: 10
$393.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-1222WISM
Newark Part No.70W2166
Product RangeTDR 2WISM
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width12.8mm
DC / DC Converter MountingSurface Mount Device
Height8.7mm
Depth18.9mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeTDR 2WISM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
18.9mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
12.8mm
Height
8.7mm
Input Voltage DC Min
4.5V
Product Range
TDR 2WISM
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
