Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDN 3-1221WICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85Y2390
Product RangeTDN 3WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 20+ | $28.030 |
Price for:Each
Minimum: 20
Multiple: 20
$560.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDN 3-1221WICopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85Y2390
Product RangeTDN 3WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.1mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeTDN 3WI
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TDN 3-1221WI from Tracopower is a 3W regulated dual output DC to DC converter in DIP package. This DC to DC converter with 4:1 input voltage has fully regulated outputs and remote ON/OFF function. It has continuous, automatic recovery short circuit protection and built-in EN 55022 class A filter. The TDN 3-1221WI has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and UL 94V-0 rated non conducting FR4 case with UL 94V-0 rated silicone potting and tinned copper pins.
- Input voltage range from 4.5VDC to 18VDC and input current of 40mA at no load
- Output voltage of ±5VDC and maximum output current of ±300mA
- Efficiency of 80%
- Minimum switching frequency of 100KHz (pulse frequency modulation)
- I/O isolation voltage of 1600VDC (60sec)
- Greater than 1Gohm I/O isolation resistance and 50pF I/O isolation capacitance
- Reflected ripple current of 20mAp-p and maximum surge voltage of 25V
- Maximum voltage set accuracy of ±1%
- Operating temperature range from -40°C to 70°C without derating
- Ultra compact DIP package with 9.1mm x 10.2mm x 13.2mm (W x H x D) dimension
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
13.2mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.1mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
TDN 3WI
Technical Docs (3)
Alternatives for TDN 3-1221WI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
