Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCL 060-124DC
Newark Part No.45P4062
Product RangeTCL-DC Series
Your Part Number
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.030 |
| 5+ | $108.350 |
| 10+ | $105.450 |
| 25+ | $103.510 |
| 50+ | $101.570 |
Price for:Each
Minimum: 1
Multiple: 1
$118.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCL 060-124DC
Newark Part No.45P4062
Product RangeTCL-DC Series
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom60V
Width45mm
Height75mm
Depth100mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTCL-DC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
45mm
Depth
100mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
60V
Height
75mm
Input Voltage DC Min
18V
Product Range
TCL-DC Series
Alternatives for TCL 060-124DC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate