Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-064Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8644
Product RangeTCK Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 10+ | $5.360 |
| 100+ | $5.050 |
| 500+ | $4.640 |
| 1000+ | $4.600 |
| 2000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-064Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8644
Product RangeTCK Series
Technical Datasheet
Inductance1.186mH
DC Current Rating5.8A
DC Resistance Max0.024ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeTCK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.186mH
DC Resistance Max
0.024ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
5.8A
Operating Temperature Min
-40°C
Product Range
TCK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
