Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-053
Newark Part No.90Y8640
Product RangeTCK Series
Your Part Number
135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-053
Newark Part No.90Y8640
Product RangeTCK Series
Technical Datasheet
Inductance830µH
DC Current Rating3.3A
DC Resistance Max0.031ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeTCK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
830µH
DC Resistance Max
0.031ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3.3A
Operating Temperature Min
-40°C
Product Range
TCK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
