Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-051Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8639
Product RangeTCK Series
Your Part Number
609 In Stock
270 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-051Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8639
Product RangeTCK Series
Technical Datasheet
Inductance145µH
DC Current Rating5.2A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeTCK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
145µH
DC Resistance Max
0.02ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5.2A
Operating Temperature Min
-40°C
Product Range
TCK Series
Technical Docs (1)
Alternatives for TCK-051
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
