
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $215.000 |
Product Information
Product Overview
TCI 500-112-T is a TCI 500 series 500W AC/DC industrial encased power supply with a 4250VAC reinforced isolation system. It focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate. Excellent efficiency it allows to operate from -30 to +70°C with load derating. This also meet OVC III requirements and can operate at up to 5000m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test and measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application. It includes short circuit, overvoltage protection. Safety standards are EN 62368-1, IEC 62368-1, UL 62368-1.
- Forced air cooled design approach, internal EN 55032 conducted class B filter
- Protection class I prepared
- 3 year product warranty
- 90 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 127 to 370VDC (designed for, no certification) operational input voltage range
- 12VDC (11.4 to 12.6VDC) nominal (adjustable) output voltage, 41.500mA maximum output current
- 90% typical efficiency
- Switching frequency range from 58 to 76KHz (PFM)
- Aluminum housing material, metal case housing type, chassis mount mounting type
- 5.11inch length, 3.26inch width, 2.45inch depth
Technical Specifications
ITE & Industrial
1Outputs
500W
500W
-
-
-
90V AC to 264V AC
TCI 500 Series
1 Output
-
12VDC
41.5A
-
-
-
Fixed
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for TCI 500-112-T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
