Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTBA 1-0513Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.55AH0038
Product RangeTBA 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
Price for:Each
Minimum: 10
Multiple: 10
$38.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTBA 1-0513Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.55AH0038
Product RangeTBA 1
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 165mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.15mm
DC / DC Converter MountingThrough Hole
Depth11.68mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTBA 1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
65mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Depth
11.68mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
TBA 1
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
