Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4090BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98W2437
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 5+ | $10.850 |
| 10+ | $10.630 |
| 25+ | $10.410 |
| 50+ | $9.960 |
| 100+ | $9.130 |
| 250+ | $8.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4090BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98W2437
Technical Datasheet
External Diameter8mm
Grip Range Min6.5mm
Grip Range Max7.5mm
Overall Length14.3mm
Overall Length14.3mm
External Depth11mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
8mm
Grip Range Max
7.5mm
Overall Length
14.3mm
Mounting Hole Dia
4mm
Product Range
-
Grip Range Min
6.5mm
Overall Length
14.3mm
External Depth
11mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
