Print Page
TRSR 3550 W
Snap Rivet, White, Nylon 6, 3.7 mm Mount, 2.7 mm - 3.6 mm Grip, 1.6 mm Depth, 6.4 mm Ext Diameter
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 3550 WCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AC3607
Product RangeTRSR Cross
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 5+ | $8.690 |
| 10+ | $8.510 |
| 25+ | $8.340 |
| 50+ | $7.980 |
| 100+ | $7.320 |
| 250+ | $7.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 3550 WCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AC3607
Product RangeTRSR Cross
Technical Datasheet
External Diameter6.4mm
Grip Range Min2.7mm
Grip Range Max3.6mm
Overall Length-
Overall Length-
External Depth1.6mm
Mounting Hole Dia3.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR Cross
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
3.6mm
Overall Length
-
Mounting Hole Dia
3.7mm
Product Range
TRSR Cross
Grip Range Min
2.7mm
Overall Length
-
External Depth
1.6mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
