Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 3145 WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AC3603
Product RangeTRSR
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $21.640 |
| 10+ | $19.930 |
| 25+ | $19.570 |
| 50+ | $19.210 |
| 100+ | $18.340 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$108.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 3145 WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AC3603
Product RangeTRSR
Technical Datasheet
External Diameter6.4mm
Grip Range Min11.5mm
Grip Range Max13mm
Overall Length-
Overall Length-
External Depth1.6mm
Mounting Hole Dia3.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
13mm
Overall Length
-
Mounting Hole Dia
3.1mm
Product Range
TRSR
Grip Range Min
11.5mm
Overall Length
-
External Depth
1.6mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
