Print Page
Image is for illustrative purposes only. Please refer to product description.

224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
| 25+ | $20.120 |
| 50+ | $19.390 |
| 100+ | $18.670 |
| 250+ | $17.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRNNE 34814 M2.5
Newark Part No.43Y4097
Technical Datasheet
Nut TypeHex
Thread Size - Imperial-
Thread Size - MetricM2.5
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M2.5
Product Range
-
Thread Size - Imperial
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
