Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-25-1Copy
Newark Part No.43Y4126
Product RangeDTRH
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $146.330 |
| 10+ | $141.350 |
| 25+ | $133.890 |
| 100+ | $126.420 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$146.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-25-1Copy
Newark Part No.43Y4126
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female
Body Length25mm
Overall Length25mm
Overall Length25mm
External Width10mm
Product RangeDTRH
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
25mm
Overall Length
25mm
Product Range
DTRH
Thread Size - Metric
M6
Standoff Type
Hex Female
Overall Length
25mm
External Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
