Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M3-10-1
Newark Part No.43Y4100
Product RangeDTRH
Your Part Number
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.850 |
| 10+ | $63.610 |
| 25+ | $60.260 |
| 100+ | $56.910 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$65.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M3-10-1
Newark Part No.43Y4100
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width6mm
Product RangeDTRH
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
DTRH
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
10mm
External Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
