Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-15-5
Newark Part No.71Y9045
Product RangeDTRF Steel
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.180 |
| 100+ | $23.310 |
| 250+ | $22.450 |
| 500+ | $21.580 |
| 1000+ | $20.710 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-15-5
Newark Part No.71Y9045
Product RangeDTRF Steel
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length15mm
Overall Length15mm
Overall Length15mm
External Width-
Product RangeDTRF Steel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
15mm
Overall Length
15mm
Product Range
DTRF Steel
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
15mm
External Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TRFAHSSFFM2.5-15-5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate