Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-10-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71Y9043
Product RangeDTRF Steel
Your Part Number
13 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.630 |
| 5+ | $21.720 |
| 10+ | $21.330 |
| 25+ | $20.920 |
| 50+ | $19.950 |
| 100+ | $18.220 |
| 250+ | $17.860 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$23.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFAHSSFFM2.5-10-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71Y9043
Product RangeDTRF Steel
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5 x 0.45
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width-
Product RangeDTRF Steel
SVHCLead (23-Jan-2024)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
DTRF Steel
Thread Size - Metric
M2.5 x 0.45
Standoff Type
Hex Female
Overall Length
10mm
External Width
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
