Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021324-000Copy
Newark Part No.69AK2492
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021324-000Copy
Newark Part No.69AK2492
Technical Datasheet
Internal Diameter14.2mm
External Diameter21.1mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM14
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
14.2mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
21.1mm
Thread Size - Metric
M14
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
