Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021253-000
Newark Part No.69AK2486
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$76.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021253-000
Newark Part No.69AK2486
Technical Datasheet
Internal Diameter45.5mm
External Diameter71.2mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM45
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
45.5mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
71.2mm
Thread Size - Metric
M45
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate