Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00020833-000
Newark Part No.69AK1185
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.550 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$39.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00020833-000
Newark Part No.69AK1185
Technical Datasheet
Internal Diameter25mm
External Diameter44mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM24
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
25mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
44mm
Thread Size - Metric
M24
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate