Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TR00000186-000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 69AK0202 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.170 |
| 5+ | $60.860 |
| 10+ | $59.340 |
| 25+ | $58.340 |
| 50+ | $55.950 |
| 100+ | $51.170 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$66.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | TR00000186-000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 69AK0202 |
| Technical Datasheet | |
| Nut Type | Hexagon Domed Cap Nut |
| Thread Size - Imperial | - |
| Thread Size - Metric | M22 |
| Fastener Material | Stainless Steel A2 |
| Fastener Plating | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Nut Type | Hexagon Domed Cap Nut |
|---|---|
| Thread Size - Metric | M22 |
| Fastener Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Stainless Steel A2 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
