Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN10 0.500 PRSTABB200
Newark Part No.52Y7502
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 25+ | $6.080 |
| 50+ | $5.950 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN10 0.500 PRSTABB200
Newark Part No.52Y7502
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4.8
Screw Length12.7mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Screw Length
12.7mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M4.8
Fastener Plating
Zinc
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate