Print Page
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 25+ | $2.660 |
| 50+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM61 STST-ZC1-
Newark Part No.53M9207
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialMild Steel
Overall Length1m
Overall Length1m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Mild Steel
Overall Length
1m
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M6
Overall Length
1m
Product Range
-
Technical Docs (1)
Alternatives for M61 STST-ZC1-
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
