Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM6- HFBR-N100-
Newark Part No.53M9187
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
| 10+ | $24.140 |
| 25+ | $23.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6- HFBR-N100-
Newark Part No.53M9187
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (25-Jun-2025)
Alternatives for M6- HFBR-N100-
2 Products Found
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M6
Fastener Plating
Nickel
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate