Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM5-UHBRHESFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46Y7948
Your Part Number
1 In Stock
67 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.780 |
| 10+ | $20.020 |
| 25+ | $19.660 |
| 50+ | $19.270 |
| 100+ | $18.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-UHBRHESFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46Y7948
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM5
Thread Size - Imperial-
Body Length9.5mm
External Diameter6.9mm
Wall Thickness Min2.8mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
6.9mm
Product Range
-
Thread Size - Metric
M5
Body Length
9.5mm
Wall Thickness Min
2.8mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
