Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM5-CWBCWAS50-Copy
Newark Part No.27AC4138
Your Part Number
220 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
219 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 25+ | $5.520 |
| 50+ | $5.390 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-CWBCWAS50-Copy
Newark Part No.27AC4138
Technical Datasheet
Internal Diameter5.42mm
External Diameter9.2mm
Fastener MaterialBeryllium Copper
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Internal Diameter
5.42mm
Fastener Material
Beryllium Copper
Fastener Plating
-
SVHC
Lead (04-Feb-2026)
External Diameter
9.2mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
