Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4HCS10STZ50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC2033
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.170 |
| 30+ | $1.860 |
| 50+ | $1.800 |
| 100+ | $1.770 |
| 250+ | $1.730 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$21.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4HCS10STZ50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC2033
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialSteel
Overall Length-
Overall Length10mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Overall Length
10mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M4
Overall Length
-
Product Range
-
Technical Docs (1)
Alternatives for M4HCS10STZ50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
