Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M440 PSA2MCS100-Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53M8965 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.170 |
| 5+ | $12.990 |
| 10+ | $12.720 |
| 25+ | $12.470 |
| 50+ | $11.930 |
| 100+ | $10.940 |
| 250+ | $10.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M440 PSA2MCS100-Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53M8965 |
| Technical Datasheet | |
| Thread Size - Metric | M4 |
| Thread Size - Imperial | - |
| Screw Length | 40mm |
| Fastener Material | Stainless Steel A2 |
| Fastener Plating | - |
| Screw Head Style | Pan Head Slotted |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size - Metric | M4 |
|---|---|
| Screw Length | 40mm |
| Fastener Plating | - |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Stainless Steel A2 |
| Screw Head Style | Pan Head Slotted |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
