Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRFLSFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y7944
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.780 |
| 10+ | $20.020 |
| 25+ | $19.660 |
| 50+ | $19.270 |
| 100+ | $18.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRFLSFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y7944
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Body Length10.2mm
External Diameter6.3mm
Wall Thickness Min-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
6.3mm
Product Range
-
Thread Size - Metric
M4
Body Length
10.2mm
Wall Thickness Min
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
