Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 20 M7A2MC S50 BUT 2.5A/FSF
Newark Part No.50AC9572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.630 |
| 10+ | $16.560 |
| 20+ | $15.490 |
| 50+ | $14.420 |
| 100+ | $13.350 |
| 300+ | $12.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$17.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 20 M7A2MC S50 BUT 2.5A/FSF
Newark Part No.50AC9572
Fastener MaterialStainless Steel A2
Screw Head StyleButton Head Hex Socket
Screw Length20mm
Thread Size - MetricM4
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
20mm
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Screw Head Style
Button Head Hex Socket
Thread Size - Metric
M4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate