Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM312 PSBRMCN100-Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M8732
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 25+ | $24.930 |
| 50+ | $23.810 |
| 100+ | $22.510 |
| 250+ | $21.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM312 PSBRMCN100-Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M8732
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialBrass
Fastener PlatingNickel
Screw Head StylePan Head Slotted
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M3
Screw Length
12mm
Fastener Plating
Nickel
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Pan Head Slotted
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
