Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM312 PRBRMCN100-
Newark Part No.53M8727
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.980 |
| 25+ | $40.980 |
| 50+ | $39.130 |
| 100+ | $37.000 |
| 250+ | $35.290 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$42.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM312 PRBRMCN100-
Newark Part No.53M8727
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialBrass
Fastener PlatingBright Nickel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCLead (25-Jun-2025)
Alternatives for M312 PRBRMCN100-
3 Products Found
Technical Specifications
Thread Size - Metric
M3
Screw Length
12mm
Fastener Plating
Bright Nickel
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Pan Head Pozidriv
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate