Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3- HFA2-S100-Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53M8680
Your Part Number
618 In Stock
795 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 50+ | $3.560 |
| 100+ | $3.460 |
| 250+ | $3.360 |
| 500+ | $3.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- HFA2-S100-Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53M8680
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialStainless Steel A2
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
M3- HFA2-S100 is a DIN 934 hex full nut.
- Stainless steel hex nut
- M3 size
- Pack of 100
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
M3
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M3- HFA2-S100-
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
