Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3-CWBCWAS100-Copy
Newark Part No.27AC4137
Your Part Number
3,250 In Stock
Need more?
64 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3186 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 20+ | $6.740 |
| 40+ | $6.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-CWBCWAS100-Copy
Newark Part No.27AC4137
Technical Datasheet
Internal Diameter3.32mm
External Diameter6.4mm
Fastener MaterialBeryllium Copper
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Internal Diameter
3.32mm
Fastener Material
Beryllium Copper
Fastener Plating
-
SVHC
Lead (04-Feb-2026)
External Diameter
6.4mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
