Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3.525 ISBRMCN100-Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8666
Your Part Number
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.360 |
| 5+ | $51.830 |
| 10+ | $50.530 |
| 25+ | $49.670 |
| 50+ | $47.630 |
| 100+ | $43.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$56.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.525 ISBRMCN100-Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8666
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length25mm
Fastener MaterialBrass
Fastener PlatingBright Nickel
Screw Head StyleRaised / Countersunk Head Slotted
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
25mm
Fastener Plating
Bright Nickel
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Raised / Countersunk Head Slotted
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
