Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 10+ | $17.320 |
| 25+ | $16.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.5-UHBRHESF
Newark Part No.46Y7939
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM3.5
Thread Size - Imperial-
Body Length7.1mm
External Diameter5.2mm
Wall Thickness Min2.1mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
5.2mm
Product Range
-
Thread Size - Metric
M3.5
Body Length
7.1mm
Wall Thickness Min
2.1mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
