Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2.520 CSSTMCZ100-Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53M8611
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 25+ | $5.240 |
| 50+ | $4.980 |
| 100+ | $4.710 |
| 250+ | $4.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.520 CSSTMCZ100-Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53M8611
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length20mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StyleCheese Head Slotted
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
20mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
