Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5/-/CWBCWA S100//-Copy
Newark Part No.27AC4136
Your Part Number
206 In Stock
Need more?
6 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
200 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 25+ | $9.370 |
| 50+ | $9.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5/-/CWBCWA S100//-Copy
Newark Part No.27AC4136
Technical Datasheet
Internal Diameter2.8mm
External Diameter5.8mm
Fastener MaterialBeryllium Copper
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Internal Diameter
2.8mm
Fastener Material
Beryllium Copper
Fastener Plating
-
SVHC
Lead (04-Feb-2026)
External Diameter
5.8mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
