Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM12 1 STST- TC1 -
Newark Part No.53M8553
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 20+ | $6.790 |
| 40+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM12 1 STST- TC1 -
Newark Part No.53M8553
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Fastener MaterialMild Steel
Overall Length1m
Overall Length1m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Mild Steel
Overall Length
1m
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M12
Overall Length
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
