Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM10- N5A2-S50-
Newark Part No.53M8507
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.150 |
| 10+ | $18.520 |
| 20+ | $18.070 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$23.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM10- N5A2-S50-
Newark Part No.53M8507
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Fastener MaterialStainless Steel
Nut Type-
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M10
Nut Type
-
Product Range
-
Technical Docs (1)
Alternatives for M10- N5A2-S50-
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate