Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM5 - DSSSTWA - Z100
Newark Part No.71Y8984
Your Part Number
Technical Datasheet
46 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
45 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.260 |
| 50+ | $1.190 |
| 100+ | $1.050 |
| 500+ | $0.959 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM5 - DSSSTWA - Z100
Newark Part No.71Y8984
Technical Datasheet
Internal Diameter5.4mm
External Diameter8.8mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
5.4mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (25-Jun-2025)
External Diameter
8.8mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate