Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM4-EXST-Z100DIN6797Copy
Newark Part No.71Y8965
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.010 | $0.180 |
| 10+ | $2.830 | $0.180 |
| 50+ | $2.660 | $0.180 |
| 100+ | $2.490 | $0.180 |
| 500+ | $2.410 | $0.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM4-EXST-Z100DIN6797Copy
Newark Part No.71Y8965
Technical Datasheet
Internal Diameter4.3mm
External Diameter8mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
4.3mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
8mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
