Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM4 - DSSSTWA - Z100
Newark Part No.71Y8974
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 10+ | $0.851 |
| 50+ | $0.804 |
| 100+ | $0.711 |
| 500+ | $0.649 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM4 - DSSSTWA - Z100
Newark Part No.71Y8974
Technical Datasheet
Internal Diameter4.4mm
External Diameter7mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
4.4mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (25-Jun-2025)
External Diameter
7mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
