Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM3 - DSSSTWA - Z100Copy
Newark Part No.71Y8963
Your Part Number
387 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 10+ | $0.841 |
| 50+ | $0.795 |
| 100+ | $0.703 |
| 500+ | $0.641 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3 - DSSSTWA - Z100Copy
Newark Part No.71Y8963
Technical Datasheet
Internal Diameter3.4mm
External Diameter5.6mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DM3 - DSSSTWA - Z100 is a spring washer.
- 3.4mm (0.13in) internal diameter
- Steel fastener material
- Zinc fastener plating
- 5.6mm (0.22in) external diameter
Technical Specifications
Internal Diameter
3.4mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
5.6mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
